DBK Enclosures Enclosure Heater, 110 → 240V ac/dc, 75W Output
- RS Stock No.:
- 759-4827
- Mfr. Part No.:
- Nimbus D125, 370182,01
- Manufacturer:
- DBK Enclosures
Bulk discount available
Price Each**
€32.23
(exc. VAT)
€39.64
(inc. VAT)
67 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 9 | €32.23 |
10 - 24 | €31.10 |
25 - 49 | €29.46 |
50 - 99 | €27.27 |
100 + | €24.52 |
**price indicative
Related links
- DBK Enclosures Enclosure Heater 30W Output
- DBK Enclosures Enclosure Heater 100W Output
- DBK Enclosures Enclosure Heater 50W Output
- Rittal Enclosure Heater 75W Output, 230mm x 56mm x 101mm
- STEGO Enclosure Heater 75W Output 107mm x 121mm x 42mm
- DBK Enclosures Enclosure Heater 30W Output, 75mm x 80mm x 15mm
- DBK Enclosures Enclosure Heater 40W Output, 75mm x 80mm x 15mm
- DBK Enclosures Enclosure Heater 20W Output, 75mm x 80mm x 15mm