- RS Stock No.:
- 788-3663
- Mfr. Part No.:
- 03074.0-00
- Manufacturer:
- STEGO
Discontinued product
- RS Stock No.:
- 788-3663
- Mfr. Part No.:
- 03074.0-00
- Manufacturer:
- STEGO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Stego Space-Saving Fan Heaters - HVI 030 Series
Stego HVI 030 space-saving fan heaters are compact, high-performance devices that prevent the formation of condensation and frost and provide an evenly distributed interior air temperature in enclosures with electric/electronic components. The heater must be operated using a fan (not included). The Stego HVI 030 series is available in two mounting varieties - either mounting by screw fitting or with a unique twist clip system. Both options allow for quick and easy installation.
Compact
Flat design
Temperature safety cut-out
Twist clip or screw fitting
Flat design
Temperature safety cut-out
Twist clip or screw fitting
Note
DIN Rail Mount Enclosure Heaters
Heaters specifically intended for anti-condensation and frost protection in control and equipment cabinets. All types are supplied with DIN rail mounting hardware.
Specifications
Attribute | Value |
---|---|
Air Flow | 150m³/h |
Input Power Rating | 500W |
Supply Voltage | 230V ac |
Surface Temperature | -40 → +50°C |
Depth | 169mm |
Height | 45mm |
Width | 127mm |
- RS Stock No.:
- 788-3663
- Mfr. Part No.:
- 03074.0-00
- Manufacturer:
- STEGO