nVent HOFFMAN AL Series Zamak Lock Insert for Use with Enclosures
- RS Stock No.:
- 270-1130
- Mfr. Part No.:
- ALIS503
- Manufacturer:
- nVent HOFFMAN
Subtotal (1 unit)*
€6.04
(exc. VAT)
€7.43
(inc. VAT)
In Stock
- 39 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.04 |
*price indicative
- RS Stock No.:
- 270-1130
- Mfr. Part No.:
- ALIS503
- Manufacturer:
- nVent HOFFMAN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| Accessory Type | Lock Insert | |
| Product Type | Double Bar Lock | |
| For Use With | Enclosures | |
| Material | Zamak | |
| Series | AL | |
| Standards/Approvals | No | |
| Hazardous Area Certification | NO | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
Accessory Type Lock Insert | ||
Product Type Double Bar Lock | ||
For Use With Enclosures | ||
Material Zamak | ||
Series AL | ||
Standards/Approvals No | ||
Hazardous Area Certification NO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The nVent Hoffman inserts to replace the standard double bit 3 mm insert in the standard ALLS503 lock.
Zamak chrome plated in material
Related links
- nVent HOFFMAN
- nVent HOFFMAN x 1200mm
- nVent HOFFMAN AD Series Mild Steel Mounting Kit for Use with Enclosures
- nVent HOFFMAN AS0 Series Mild Steel Seal for Use with Enclosure x 20 mm x 20 mm
- nVent HOFFMAN OPCP Series Polycarbonate Extension Frame for Use with Enclosure 200 mm x 55 mm x 400 mm
- nVent HOFFMAN UFCP Series Polyester Cover Plate for Use with Enclosure 315 mm x 315 mm x 215 mm
- nVent HOFFMAN DRB Series Mild Steel Document Pocket for Use with Enclosure x 90 mm x 371 mm
- nVent HOFFMAN AMP Series Galvanised Steel Mounting Plate for Use with Enclosures 800 mm x 800 mm x 800 mm
