nVent HOFFMAN LSK Series Mild Steel Key for Use with Enclosures 81 mm x 81 mm x 50mm
- RS Stock No.:
- 270-1458
- Mfr. Part No.:
- LSK524
- Manufacturer:
- nVent HOFFMAN
Subtotal (1 unit)*
€8.45
(exc. VAT)
€10.39
(inc. VAT)
In Stock
- 114 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8.45 |
*price indicative
- RS Stock No.:
- 270-1458
- Mfr. Part No.:
- LSK524
- Manufacturer:
- nVent HOFFMAN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| Accessory Type | Key | |
| Product Type | Square Key | |
| Length | 81mm | |
| For Use With | Enclosures | |
| Width | 50mm | |
| Material | Mild Steel | |
| Height | 81mm | |
| Colour | Red | |
| Series | LSK | |
| Standards/Approvals | No | |
| Hazardous Area Certification | NO | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
Accessory Type Key | ||
Product Type Square Key | ||
Length 81mm | ||
For Use With Enclosures | ||
Width 50mm | ||
Material Mild Steel | ||
Height 81mm | ||
Colour Red | ||
Series LSK | ||
Standards/Approvals No | ||
Hazardous Area Certification NO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The nVent Hoffman enclosure key matches all standard industry requirements and is available as a standard accessory.
Easy to use design, providing a good grip
Related links
- nVent HOFFMAN LSK Series Mild Steel Key for Use with Enclosures 81 mm x 81 mm x 50 mm
- nVent HOFFMAN LSK Series Mild Steel Key for Use with Enclosures 82 mm x 82 mm x 50 mm
- nVent HOFFMAN LSK Series Mild Steel Key for Use with Enclosure 76 mm x 9 mm x 50 mm
- Eaton xEnergy Basic Series Plastic Cable Bracket 197 mm x 50 mm x 81 mm
- Rose Stainless Steel Enclosures Series Stainless Steel Wall Box IECEx 150 mm x 150 mm x 81 mm
- Rose Stainless Steel Enclosures Series Stainless Steel Wall Box IECEx 200 mm x 200 mm x 81 mm
- HENSEL EB Series Laminated Paper Mounting Plate for Use with EB 04 Empty Boxes x 81 mm x 81 mm
- Hammond 1550Z Series Silicon Gasket for Use with Enclosure 2 mm x 125 mm x 81 mm
