Better World
Schneider Electric PanelSeT Accessoires Series Steel Mounting Plate, 184mm W, 234mm L for Use with Spacial SDB Enclosure
- RS Stock No.:
- 220-080
- Mfr. Part No.:
- NSYPMD2520
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€13.82
(exc. VAT)
€17.00
(inc. VAT)
Temporarily out of stock
- Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.82 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 220-080
- Mfr. Part No.:
- NSYPMD2520
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Mounting Plate | |
| Series | PanelSeT Accessoires | |
| Width | 184mm | |
| Length | 234mm | |
| Material | Steel | |
| For Use With | Spacial SDB Enclosure | |
| Better World Product | Yes | |
| Better World Verification | Green Premium | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Mounting Plate | ||
Series PanelSeT Accessoires | ||
Width 184mm | ||
Length 234mm | ||
Material Steel | ||
For Use With Spacial SDB Enclosure | ||
Better World Product Yes | ||
Better World Verification Green Premium | ||
Related links
- Schneider Electric PanelSeT Accessoires Series Steel Mounting Plate 282mm L for Use with Spacial SDB Enclosure
- Schneider Electric PanelSeT Accessoires Series Mounting Plate 156mm W for Use with Spacial SDB
- Schneider Electric PanelSeT Accessoires Series Mounting Plate 105mm W for Use with Spacial SDB
- Schneider Electric Steel Mounting Plate 332mm L for Use with Spacial SDB Enclosure
- Schneider Electric PanelSeT Accessoires Series Mounting Plate 29mm W for Use with Spacial SF
- Fibox Steel Mounting Plate 215mm L for Use with ALU
- Rose Galvanised Steel Mounting Plate 584mm W, 234mm L for Use with Polyester Standard Enclosures 02.256012
- Rose Galvanised Steel Mounting Plate 238mm W, 234mm L for Use with Polyester Standard Enclosures 02.252612
