Better World
Schneider Electric PanelSeT Series Metal Mounting Plate, 550mm H, 2mm W, 350mm L for Use with Spacial CRN Enclosure
- RS Stock No.:
- 375-8459
- Distrelec Article No.:
- 303-99-789
- Mfr. Part No.:
- NSYMM64
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€29.71
(exc. VAT)
€36.54
(inc. VAT)
In Stock
- 7 unit(s) ready to ship
- Plus 76 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €29.71 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 375-8459
- Distrelec Article No.:
- 303-99-789
- Mfr. Part No.:
- NSYMM64
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Mounting Plate | |
| Series | PanelSeT | |
| Width | 2mm | |
| Height | 550mm | |
| Length | 350mm | |
| Colour | Galvanized Metallic | |
| Material | Metal | |
| For Use With | Spacial CRN Enclosure | |
| Better World Product | Yes | |
| Better World Verification | Green Premium | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Mounting Plate | ||
Series PanelSeT | ||
Width 2mm | ||
Height 550mm | ||
Length 350mm | ||
Colour Galvanized Metallic | ||
Material Metal | ||
For Use With Spacial CRN Enclosure | ||
Better World Product Yes | ||
Better World Verification Green Premium | ||
RoHS Status: Exempt
Schneider Electric Chassis Plates & Accessories for Sheet Steel IP66 Enclosures
Spare Chassis Plates
For use with "Sarel Spacial 3D (with chassis plate)" enclosures
40 mm stand-off Wall Brackets for use with all Sarel wall boxes
Schneider Electric Enclosure Accessory, Enclosure Mounting Plate, 1.8mm Thickness - NSYMM64
Close off installations efficiently with this enclosure accessory from Schneider Electric. As it's made from galvanised sheet steel, the mounting plate provides full protection for your electrical and automation equipment. Its widely compatible with Spacial CRN enclosures to boost your industrial storage options. Thanks to a plain finish with predrilled holes, it's safe and easy to handle. As it fixes directly onto backstuds, installation is simple and fuss-free. The cover fits onto enclosures with inverted dimensions, providing added versatility.
Features & Benefits
• Permissible load of 90kg makes it suitable for use with heavy-duty applications
• Ultra-thin design of 1.8mm allows for a swift slide onto an existing enclosure
• Plain steel design to blend in with your setup
• Ultra-thin design of 1.8mm allows for a swift slide onto an existing enclosure
• Plain steel design to blend in with your setup
Applications
• Commercial electrical installations
• Power distribution
• Control and automation systems
• Power distribution
• Control and automation systems
Is this metal mounting plate suitable for outdoor use?
Yes, its tough design ensures it withstands harsh conditions and is resistant to rust and corrosion. It provides a reliable shield for electrical equipment.
How big is this unit?
The dimensions of this product are 550 (H) x 350 (W) x 125mm (D) and it can be turned to suit the orientation of your enclosure.
Related links
- Schneider Electric PanelSeT Series Metal Mounting Plate 3mm W, 550mm L for Use with Spacial CRN Enclosure
- Fibox Steel Mounting Plate 2mm W, 750mm L for Use with CAB P Enclosure
- Schneider Electric PanelSeT Series Metal Mounting Plate 3mm W, 550mm L for Use with Spacial CRN Enclosure
- Schneider Electric PanelSeT Series Perforated Mounting Plate 365mm W for Use with Spacial CRN
- Schneider Electric PanelSeT Series Metal Mounting Plate 3mm W, 350mm L for Use with Spacial CRN Enclosure
- Schneider Electric PanelSeT Series Metal Mounting Plate 1.8mm W, 150mm L for Use with Spacial CRN Enclosure
- Schneider Electric PanelSeT Series Metal Mounting Plate 3mm W, 750mm L for Use with Spacial CRN Enclosure
- Schneider Electric PanelSeT Series Metal Mounting Plate 3mm W, 750mm L for Use with Spacial CRN Enclosure
