nVent SCHROFF Steel Mounting Plate, 1mm H, 444mm W, 310mm L for Use with Interscale M Electronic Case

Subtotal (1 unit)*

€44.90

(exc. VAT)

€55.23

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€44.90

*price indicative

RS Stock No.:
810-4425
Distrelec Article No.:
304-09-152
Mfr. Part No.:
24822007
Manufacturer:
nVent SCHROFF
Find similar products by selecting one or more attributes.
Select all

Brand

nVent SCHROFF

Product Type

Mounting Plate

Width

444mm

Height

1mm

Length

310mm

Material

Steel

For Use With

Interscale M Electronic Case

COO (Country of Origin):
DE

Interscale M Mounting Plates


Mounting plate with spacer for mounting individual components
Fixed to the desktop case with 4 plastic feet, or in to the 19in. case with 4 screws
Made from 1.5 mm steel, RAL 7016

Supplied with

4 plastic feet for the desktop case, or with 4 screws for the 19in. case.

Related links