Siemens 8PQ Series Grey Sheet Steel, 2000 mm H, 600mm W, 400 mm D, for Use with 3WL Air Circuit Breaker

Subtotal (1 unit)*

€828.13

(exc. VAT)

€1,018.60

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€828.13

*price indicative

RS Stock No.:
627-281
Mfr. Part No.:
8PQ5000-5BA12
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Enclosure Accessory

Series

8PQ

Width

600mm

Height

2000mm

Depth

400mm

Material

Sheet Steel

Colour

Grey

For Use With

3WL Air Circuit Breaker

The Siemens partition coupling panel is ideal for ensuring a safe and organised assembly in electrical installations, featuring a sleek zinc-plated surface that enhances both durability and aesthetic appeal. With a compact footprint of 600 mm in width and 400 mm in depth, it optimally utilises space while providing ample height for installation flexibility. Its design caters to vertical mounting positions, making it a practical choice for cabinet installations. The thoughtful engineering extends to its material composition, utilising sheet steel for enhanced strength, ensuring that it meets rigorous standards and is suitable for varied operational environments.

Designed to accommodate 3WL air circuit breakers effectively

Compact dimensions facilitate space-efficient installations

Zinc-plated surface offers superior corrosion resistance

Vertical mounting position supports versatile application needs

Constructed from durable sheet steel for enhanced longevity

Includes various inner subdivision shapes to adapt to specific requirements

Lightweight design with a net weight of 17--7 kg simplifies handling

Minimal maintenance required due to high-quality materials

Complies with IEC standards for safety and performance

Offers reliable assembly options with a focus on user convenience

Related links