ABB Partition Panel, 625mm W, 2.125m L, for Use with TriLine
- RS Stock No.:
- 237-6463
- Mfr. Part No.:
- 2CPX046237R9999
- Manufacturer:
- ABB
Price 1 Box of 1**
€90.06
(exc. VAT)
€110.77
(inc. VAT)
Temporarily out of stock - back order for despatch 13-02-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Box(es) | Per Box |
---|---|
1 + | €90.06 |
**price indicative
Related links
- ABB Partition Panel 2.125m L, for Use with TriLine
- ABB Steel Partition Panel 2.125m L, for Use with TriLine
- ABB Steel Partition Panel 2.125m L, for Use with TriLine
- ABB RAL 7035 Metal Side Panel 625mm L, for Use with Cabinets TriLine
- ABB Partition Panel 1.825m L, for Use with TriLine
- ABB Partition Panel 1.825m L, for Use with TriLine
- ABB IS2 Series Steel Partition Panel 500mm L, for Use with IS2...
- ABB IS2 Series Steel Partition Panel 2m L, for Use with IS2...