Schneider Electric Linergy Series For Use With Linergy LGY Busbar
- RS Stock No.:
- 119-298
- Mfr. Part No.:
- LVS04684
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€1,405.71
(exc. VAT)
€1,729.02
(inc. VAT)
Temporarily out of stock
- Shipping from 06 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,405.71 |
*price indicative
- RS Stock No.:
- 119-298
- Mfr. Part No.:
- LVS04684
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Linergy | |
| For Use With | Linergy LGY Busbar | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Linergy | ||
For Use With Linergy LGY Busbar | ||
- COO (Country of Origin):
- FR
The Schneider Electric Linergy LGY Copper Joint on Profile is a high-quality product designed for vertical connections like the LGY/LGYE 1600A. With its IEC certifications and sustainable status, this product ensures top-notch performance and eco-friendly operation. Perfect for PrismaSeT enclosures, this product is a must-have for any industrial setup.
Green Premium product with sustainable offer status
RoHS compliant with no toxic heavy metals or mercury
Wide cubicle compatibility with 650mm width installation
RoHS compliant with no toxic heavy metals or mercury
Wide cubicle compatibility with 650mm width installation
Related links
- Schneider Electric Linergy Series For Use With Linergy LGY busbar
- Schneider Electric Linergy Series Mounting Bolt for Use with Linergy (Linergy LGY) Busbar, Linergy (Linergy LGYE)
- Schneider Electric Linergy Series Hardware Kit for Use with Linergy LGY Busbar, PrismaSeT P Enclosure
- Schneider Electric Linergy Series Washer Set for Use with Linergy Linergy LGY Busbar, PrismaSeT PrismaSeT P Cubicle
- Schneider Electric Linergy Series Hardware Kit for Use with Linergy LGY Busbar PrismaSeT P Cubicle
- Schneider Electric Linergy Series Accessory Kit for Use with Linergy LGY Busbar PrismaSeT,
- Schneider Electric Linergy Series Screw Set for Use with Linergy LGY Busbar PrismaSeT P Cubicle
- Schneider Electric Linergy BS Series Nut for Use with Linergy BS Busbar Linergy LGYE Busbar,
