Eaton Steel Support Rail, 16mm W, 565mm H, 25mm D For Use With Enclosures

Subtotal (1 unit)*

€8.24

(exc. VAT)

€10.14

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€8.24

*price indicative

RS Stock No.:
120-201
Mfr. Part No.:
143841 EPTV600
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Support Rail

Width

16mm

Height

565mm

Depth

25mm

Material

Steel

For Use With

Enclosures

COO (Country of Origin):
CZ
The Eaton vertical mounting rail is constructed from steel with a material thickness of 2 mm, featuring surface protection through galvanic/electrolytic zinc plating.

RoHS compliant

Related links