Eaton Steel Support Rail, 715mm W, 16mm H, 25mm D For Use With Enclosures
- RS Stock No.:
- 121-691
- Mfr. Part No.:
- 143853 EPTH750
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€9.41
(exc. VAT)
€11.57
(inc. VAT)
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.41 |
*price indicative
- RS Stock No.:
- 121-691
- Mfr. Part No.:
- 143853 EPTH750
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Support Rail | |
| Width | 715mm | |
| Height | 16mm | |
| Depth | 25mm | |
| Material | Steel | |
| For Use With | Enclosures | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Support Rail | ||
Width 715mm | ||
Height 16mm | ||
Depth 25mm | ||
Material Steel | ||
For Use With Enclosures | ||
- COO (Country of Origin):
- CZ
The Eaton horizontal mounting rail is constructed from steel with a material thickness of 2 mm, featuring surface protection through galvanic/electrolytic zinc plating.
RoHS compliant
Related links
- Eaton Steel Support Rail 34mm H, 25mm D For Use With Enclosures
- Eaton Steel Support Rail 16mm H, 25mm D For Use With Enclosures
- Eaton Steel Support Rail 16mm H, 25mm D For Use With Enclosures
- Eaton Steel Support Rail 16mm H, 25mm D For Use With Enclosures
- Eaton Steel Support Rail 16mm H, 25mm D For Use With Enclosures
- Eaton Steel Support Rail 715mm H, 25mm D For Use With Enclosures
- Eaton Steel Support Rail 265mm H, 25mm D For Use With Enclosures
- Eaton Steel Support Rail 1015mm H, 25mm D For Use With Enclosures
