Eaton Metal Support Rail, 745mm W, 35mm H, 8mm D For Use With Enclosures
- RS Stock No.:
- 121-770
- Mfr. Part No.:
- 143998 EPTS7-0750
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€7.53
(exc. VAT)
€9.26
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | €7.53 |
*price indicative
- RS Stock No.:
- 121-770
- Mfr. Part No.:
- 143998 EPTS7-0750
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Support Rail | |
| Width | 745mm | |
| Height | 35mm | |
| Depth | 8mm | |
| Material | Metal | |
| For Use With | Enclosures | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Support Rail | ||
Width 745mm | ||
Height 35mm | ||
Depth 8mm | ||
Material Metal | ||
For Use With Enclosures | ||
- COO (Country of Origin):
- AT
The Eaton mounting rail is constructed from metal material. With a 35mm height and 7.5mm depth, this metal support rail is designed to provide stability and support for your electrical enclosures.
RoHS compliant
Related links
- Eaton Metal Support Rail 35mm H, 15mm D For Use With Enclosures
- Eaton Metal Support Rail 35mm H, 8mm D For Use With Enclosures
- Eaton Metal Support Rail 35mm H, 8mm D For Use With Enclosures
- Eaton Metal Support Rail 35mm H, 8mm D For Use With Enclosures
- Eaton Metal Support Rail 35mm H, 8mm D For Use With Enclosures
- Eaton Metal Support Rail 35mm H, 15mm D For Use With Enclosures
- Eaton Metal Support Rail 35mm H, 15mm D For Use With Enclosures
- Eaton Metal Support Rail 35mm H, 15mm D For Use With Enclosures
