Eaton xEnergy Main Series RAL 7035 Metal Support Strip, 70mm W, 1020mm H, 50mm D For Use With Snap-on Cover
- RS Stock No.:
- 127-157
- Mfr. Part No.:
- 179387 XSFD0611
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€28.00
(exc. VAT)
€34.44
(inc. VAT)
Temporarily out of stock
- Shipping from 16 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €28.00 |
*price indicative
- RS Stock No.:
- 127-157
- Mfr. Part No.:
- 179387 XSFD0611
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Support Strip | |
| Series | xEnergy Main | |
| Width | 70mm | |
| Height | 1020mm | |
| Depth | 50mm | |
| Material | Metal | |
| RAL Code | RAL 7035 | |
| For Use With | Snap-on Cover | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Support Strip | ||
Series xEnergy Main | ||
Width 70mm | ||
Height 1020mm | ||
Depth 50mm | ||
Material Metal | ||
RAL Code RAL 7035 | ||
For Use With Snap-on Cover | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton strip for snap-on cover measures 650mm in height and 1100mm in width, and it comes in a grey color.
RoHS compliant
Related links
- Eaton xEnergy Main Series RAL 7035 Metal Support Strip 1270mm H, 50mm D For Use With Snap-on Cover
- Eaton xEnergy Main Series RAL 7035 Metal Support Strip 770mm H, 50mm D For Use With Snap-on Cover
- Eaton xEnergy Main Series RAL 7035 Metal Support Frame 312mm W, 48mm D For Use With IZMX16
- Eaton xEnergy Main Series RAL 7035 Steel Roof Plate 700mm W Roof
- Eaton xEnergy Main Series Metal Tapped Strip for Use with Snap On Cover, 720 x 50 x 70mm
- Eaton xEnergy Main Series Metal Tapped Strip for Use with Snap On Cover, 920 x 50 x 70mm
- Eaton xEnergy Main Series RAL 7035 Metal Base Plate 75mm W, 600mm L for Use with Enclosure
- Eaton xEnergy Main Series RAL 7035 Metal Base Plate 110mm W, 800mm L for Use with Enclosure
