ABB PCRM Series Galvanised Steel Crosspiece, 538mm W, 48mm H, 47.5mm L For Use With PCRM0538
- RS Stock No.:
- 200-504
- Mfr. Part No.:
- 1STQ007387A0000
- Manufacturer:
- ABB
Subtotal (1 unit)*
€40.63
(exc. VAT)
€49.97
(inc. VAT)
Temporarily out of stock
- Shipping from 25 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €40.63 |
*price indicative
- RS Stock No.:
- 200-504
- Mfr. Part No.:
- 1STQ007387A0000
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Crosspiece | |
| Series | PCRM | |
| Width | 538mm | |
| Height | 48mm | |
| Length | 47.5mm | |
| Material | Galvanised Steel | |
| For Use With | PCRM0538 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Crosspiece | ||
Series PCRM | ||
Width 538mm | ||
Height 48mm | ||
Length 47.5mm | ||
Material Galvanised Steel | ||
For Use With PCRM0538 | ||
- COO (Country of Origin):
- IT
The ABB Main Distribution Board is engineered for effective electrical management in modular systems. Built from galvanized sheet steel, it offers exceptional durability and longevity. Its compact and lightweight design ensures easy installation and integration into existing systems. This board meets environmental standards and is suitable for both commercial and industrial use, providing reliable performance in diverse applications.
High-quality galvanized sheet steel
Compact dimensions for space-saving
Lightweight for easy installation
Compatible with System pro E Power
Adheres to environmental standards
Compact dimensions for space-saving
Lightweight for easy installation
Compatible with System pro E Power
Adheres to environmental standards
Related links
- ABB PCRM Series Galvanised Steel Crosspiece 48mm H, 47.5mm L For Use With PCRM0738
- ABB PCRM Series Galvanised Steel Crosspiece 48mm H, 47.5mm L For Use With PCRM1238
- ABB PCRM Series Galvanised Steel Crosspiece 48mm H, 47.5mm L For Use With PCRM1788
- ABB PCRM Series Galvanised Steel Crosspiece 48mm H, 47.5mm L For Use With PCRM1988
- ABB PCFM Series Galvanised Steel Crosspiece 48mm H, 47.5mm L For Use With PCFM0800
- ABB PCCM Series Galvanised Steel Crosspiece 48mm H, 47.5mm L For Use With PCCM0200
- ABB PCCM Series Galvanised Steel Crosspiece 48mm H, 47.5mm L For Use With PCCM0300
- ABB PCRM Series Galvanised Steel Crosspiece 330mm H, 17mm L For Use With PCRM0338
