ABB PCRM Series Galvanised Steel Crosspiece, 1.238m W, 48mm H, 47.5mm L For Use With PCRM1238
- RS Stock No.:
- 200-505
- Mfr. Part No.:
- 1STQ007390A0000
- Manufacturer:
- ABB
Subtotal (1 unit)*
€83.53
(exc. VAT)
€102.74
(inc. VAT)
Temporarily out of stock
- Shipping from 01 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €83.53 |
*price indicative
- RS Stock No.:
- 200-505
- Mfr. Part No.:
- 1STQ007390A0000
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Crosspiece | |
| Series | PCRM | |
| Width | 1.238m | |
| Height | 48mm | |
| Length | 47.5mm | |
| Material | Galvanised Steel | |
| For Use With | PCRM1238 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Crosspiece | ||
Series PCRM | ||
Width 1.238m | ||
Height 48mm | ||
Length 47.5mm | ||
Material Galvanised Steel | ||
For Use With PCRM1238 | ||
- COO (Country of Origin):
- IT
The ABB Main Distribution Board represents advanced design in electrical distribution, tailored for complex modular systems. Its galvanized sheet steel construction ensures exceptional durability and longevity, reducing maintenance needs. With a width of 1238mm and a streamlined design, it integrates efficiently into various settings, offering both functionality and safety. This board is ideal for enhancing the performance and reliability of modern electrical setups.
Optimized for modular installations
Galvanized sheet steel for durability
Compact design for tight spaces
Lightweight for easy handling
Meets rigorous safety and standards
Galvanized sheet steel for durability
Compact design for tight spaces
Lightweight for easy handling
Meets rigorous safety and standards
Related links
- ABB PCRM Series Galvanised Steel Crosspiece 48mm H, 47.5mm L For Use With PCRM0738
- ABB PCRM Series Galvanised Steel Crosspiece 48mm H, 47.5mm L For Use With PCRM1788
- ABB PCRM Series Galvanised Steel Crosspiece 48mm H, 47.5mm L For Use With PCRM1988
- ABB PCRM Series Galvanised Steel Crosspiece 48mm H, 47.5mm L For Use With PCRM0538
- ABB PCRS Series Stainless Steel Crosspiece 48mm H, 47.5mm L For Use With PCRS1238
- ABB PCFM Series Galvanised Steel Crosspiece 48mm H, 47.5mm L For Use With PCFM0800
- ABB PCCM Series Galvanised Steel Crosspiece 48mm H, 47.5mm L For Use With PCCM0200
- ABB PCCM Series Galvanised Steel Crosspiece 48mm H, 47.5mm L For Use With PCCM0300
