ABB Pickled Steel Sheet Support Frame, 1.003m W, 1798mm H, 14mm L For Use With PFFA1810
- RS Stock No.:
- 202-325
- Mfr. Part No.:
- 1STQ001892B0000
- Manufacturer:
- ABB
Subtotal (1 unit)*
€256.48
(exc. VAT)
€315.47
(inc. VAT)
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €256.48 |
*price indicative
- RS Stock No.:
- 202-325
- Mfr. Part No.:
- 1STQ001892B0000
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Support Frame | |
| Width | 1.003m | |
| Height | 1798mm | |
| Length | 14mm | |
| Material | Pickled Steel Sheet | |
| For Use With | PFFA1810 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Support Frame | ||
Width 1.003m | ||
Height 1798mm | ||
Length 14mm | ||
Material Pickled Steel Sheet | ||
For Use With PFFA1810 | ||
- COO (Country of Origin):
- IT
The ABB Main Distribution Board is engineered for dependable power distribution in demanding environments. Its robust pickled steel sheet construction ensures durability and long-term performance. With dimensions of 1800mm in height and 1000mm in width, it provides ample space for modular installations within the System pro E power range. Designed to meet high efficiency and environmental standards, this board is ideal for both commercial and industrial applications, balancing functionality and sustainability.
Durable pickled steel sheet construction ensures longevity
Ample space for modular installations and setups
Efficient design meets high environmental standards
Ideal for commercial and industrial use
Includes clear installation instructions and documentation
Ample space for modular installations and setups
Efficient design meets high environmental standards
Ideal for commercial and industrial use
Includes clear installation instructions and documentation
Related links
- ABB PFFA Series Pickled Steel Sheet Support Frame 1800mm H, 14mm L For Use With PFFA1825
- ABB PFFA Series Pickled Steel Sheet Support Frame 2000mm H, 14mm L For Use With PFFA2010
- ABB Pickled Steel Sheet Support Rail 50mm H, 100mm L For Use With EV1050
- ABB Pickled Steel Sheet Support Rail for Use with Main Distribution Boards, 90 x 125 x 60mm
- ABB EV1111 Series Pickled Steel Sheet Support Rail 180mm H, 245mm L For Use With EV1111
- ABB EV1112 Series Pickled Steel Sheet Support Rail 125mm H, 210mm L For Use With EV1112
- ABB PDLG Series Lockable Pickled Steel Sheet RAL 7035 Opaque 1.019m W, 15mm L for Use with PDLB1816
- ABB PDLG Series Lockable Pickled Steel Sheet RAL 7035 Opaque 319mm W, 15mm L for Use with PDLB1830
