ABB PCRM Series RAL 7035 Pickled Steel Sheet DIN Rail Chassis, 665mm W, 155mm H, 165mm L For Use With PDRM0600
- RS Stock No.:
- 203-253
- Mfr. Part No.:
- 1STQ002550B0000
- Manufacturer:
- ABB
Subtotal (1 unit)*
€46.05
(exc. VAT)
€56.64
(inc. VAT)
Temporarily out of stock
- Shipping from 25 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €46.05 |
*price indicative
- RS Stock No.:
- 203-253
- Mfr. Part No.:
- 1STQ002550B0000
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | DIN Rail Chassis | |
| Series | PCRM | |
| Width | 665mm | |
| Height | 155mm | |
| Length | 165mm | |
| Material | Pickled Steel Sheet | |
| RAL Code | RAL 7035 | |
| For Use With | PDRM0600 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type DIN Rail Chassis | ||
Series PCRM | ||
Width 665mm | ||
Height 155mm | ||
Length 165mm | ||
Material Pickled Steel Sheet | ||
RAL Code RAL 7035 | ||
For Use With PDRM0600 | ||
- COO (Country of Origin):
- IT
The ABB versatile main distribution board is designed for modern electrical installations. It features a durable pickled steel sheet construction and compact dimensions for efficient use of space. The pre-assembled din rail kit enhances installation efficiency. Ideal for both residential and commercial applications, it complies with RoHS regulations and environmental standards.
Designed for modular boards enhancing system flexibility
Constructed from durable pickled steel for longevity
Single door type provides easy access for maintenance
Compact dimensions facilitate space-efficient installations
Light grey finish offers a modern aesthetic appeal
Constructed from durable pickled steel for longevity
Single door type provides easy access for maintenance
Compact dimensions facilitate space-efficient installations
Light grey finish offers a modern aesthetic appeal
Related links
- ABB PCRM Series RAL 7035 Pickled Steel Sheet DIN Rail Chassis 98mm H, 35mm L For Use With PDRM0400
- ABB PCRM Series RAL 7035 Pickled Steel Sheet DIN Rail Chassis 145mm H, 175mm L For Use With PDRM0800
- ABB PCRM Series Galvanised Steel Crosspiece 330mm H, 17mm L For Use With PCRM0338
- ABB PCRM Series Galvanised Steel Crosspiece 980mm H, 17mm L For Use With PCRM0988
- ABB PCRM Series Galvanised Steel Crosspiece 48mm H, 47.5mm L For Use With PCRM0738
- ABB PCRM Series Galvanised Steel Crosspiece 2005mm H, 17mm L For Use With PCRM2013
- ABB PCRM Series Galvanised Steel Crosspiece 48mm H, 47.5mm L For Use With PCRM1238
- ABB PCRM Series Galvanised Steel Crosspiece 480mm H, 17mm L For Use With PCRM0488
