ABB PTRA Series Steel Crosspiece, 60mm W, 30mm H, 200mm L For Use With PTRA0100
- RS Stock No.:
- 203-951
- Mfr. Part No.:
- 1STQ007233B0000
- Manufacturer:
- ABB
Subtotal (1 unit)*
€21.99
(exc. VAT)
€27.05
(inc. VAT)
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €21.99 |
*price indicative
- RS Stock No.:
- 203-951
- Mfr. Part No.:
- 1STQ007233B0000
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Crosspiece | |
| Series | PTRA | |
| Width | 60mm | |
| Height | 30mm | |
| Length | 200mm | |
| Material | Steel | |
| For Use With | PTRA0100 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Crosspiece | ||
Series PTRA | ||
Width 60mm | ||
Height 30mm | ||
Length 200mm | ||
Material Steel | ||
For Use With PTRA0100 | ||
- COO (Country of Origin):
- IT
The ABB Main Distribution Board offers exceptional performance for modular electrical systems. Its sturdy construction ensures reliability and durability, supporting various configurations within the System pro E Power range. Designed to meet modern safety standards, it facilitates easy integration and efficient power distribution in diverse settings. With a focus on innovation and capability, this board is ideal for both commercial and industrial applications.
Made from durable materials for long-lasting use
Tailored for compatibility with modular board systems
Compact design for easy installation in tight spaces
Adheres to environmental standards for sustainability
Tailored for compatibility with modular board systems
Compact design for easy installation in tight spaces
Adheres to environmental standards for sustainability
Related links
- ABB PTRA Series Steel Crosspiece 30mm H, 170mm L For Use With PTRA0075
- ABB PTRA Series Steel Crosspiece 30mm H, 140mm L For Use With PTRA0045
- ABB PTRA Series Steel Crosspiece 30mm H, 220mm L For Use With PTRA0120
- 1329 Series RAL 7035 Steel Base Plate 200mm W Roof Planking
- Eaton 1146 Series RAL 7035 Steel Base Plate 200mm W Roof Planking
- Eaton 1146 Series RAL 7035 Sheet Steel Base Plate 200mm W Combination
- Eaton 1146 Series RAL 7035 Steel Base Plate 200mm W, 950mm L for Use with Combination Enclosure
- 1329 Series RAL 7035 Steel Base Plate 200mm W Roof Planking
