ABB PCRM Series Galvanised Steel Crosspiece, 45mm W, 680mm H, 17mm L For Use With PCRM0688
- RS Stock No.:
- 203-972
- Mfr. Part No.:
- 1STQ007380A0000
- Manufacturer:
- ABB
Subtotal (1 unit)*
€47.87
(exc. VAT)
€58.88
(inc. VAT)
Temporarily out of stock
- Shipping from 25 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €47.87 |
*price indicative
- RS Stock No.:
- 203-972
- Mfr. Part No.:
- 1STQ007380A0000
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Crosspiece | |
| Series | PCRM | |
| Width | 45mm | |
| Height | 680mm | |
| Length | 17mm | |
| Material | Galvanised Steel | |
| For Use With | PCRM0688 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Crosspiece | ||
Series PCRM | ||
Width 45mm | ||
Height 680mm | ||
Length 17mm | ||
Material Galvanised Steel | ||
For Use With PCRM0688 | ||
- COO (Country of Origin):
- IT
The ABB Main Distribution Board delivers reliable electrical distribution with a focus on efficiency. Constructed from high-quality galvanized sheet steel, it combines durability with a sleek, space-saving design. Measuring precisely for optimal fit, it supports versatile configurations within the System pro E Power range. This board meets stringent environmental standards, ensuring a responsible choice for modern installations.
High-quality galvanized sheet steel
Compatible with System pro E Power
Efficient space-saving design
Meets environmental standards
Lightweight for easy handling
Compatible with System pro E Power
Efficient space-saving design
Meets environmental standards
Lightweight for easy handling
Related links
- ABB PCRM Series Galvanised Steel Crosspiece 480mm H, 17mm L For Use With PCRM0488
- ABB PCRM Series Galvanised Steel Crosspiece 980mm H, 17mm L For Use With PCRM0988
- ABB PCRM Series Galvanised Steel Crosspiece 330mm H, 17mm L For Use With PCRM0338
- ABB PCRM Series Galvanised Steel Crosspiece 580mm H, 17mm L For Use With PCRM0588
- ABB PCRM Series Galvanised Steel Crosspiece 2005mm H, 17mm L For Use With PCRM2013
- ABB PCRM Series Galvanised Steel Crosspiece 280mm H, 17mm L For Use With PCRM0288
- ABB PCRM Series Galvanised Steel Crosspiece 780mm H, 17mm L For Use With PCRM0788
- ABB PCRM Series Galvanised Steel Crosspiece 230mm H, 17mm L For Use With PCRM0238
