Schneider Electric PanelSeT Series Galvanised Steel Upright, 1000mm H, 70mm D For Use With Support Plate
- RS Stock No.:
- 479-603
- Mfr. Part No.:
- NSYSPLA100
- Manufacturer:
- Schneider Electric
Subtotal (1 pack of 2 units)*
€138.11
(exc. VAT)
€169.88
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €138.11 | €69.055 |
*price indicative
- RS Stock No.:
- 479-603
- Mfr. Part No.:
- NSYSPLA100
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Upright | |
| Series | PanelSeT | |
| Height | 1000mm | |
| Depth | 70mm | |
| Material | Galvanised Steel | |
| For Use With | Support Plate | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Upright | ||
Series PanelSeT | ||
Height 1000mm | ||
Depth 70mm | ||
Material Galvanised Steel | ||
For Use With Support Plate | ||
- COO (Country of Origin):
- ES
The Schneider Electric Set of 2 uprights is designed for mounting horizontal support plates or 19 inch chassis in PLA enclosures with a height of 1000 mm and depths of 320 mm or 420 mm. It is suitable for multi-purpose applications and provides intermediate support in 2 door enclosures. The set includes one right upright and one left upright, both made of galvanized steel and equipped with necessary fixing elements. It is compatible with the Thalassa and Thalassa PLA range of enclosures.
Material is galvanised steel
Adjustable in depth every 50 mm with caged nuts
Adjustable in depth every 50 mm with caged nuts
Related links
- Schneider Electric PanelSeT Series Upright Spacial SF
- Schneider Electric PanelSeT Series Galvanised Steel Support Plate for Use with PLA Enclosure, 580 x 708 x 18mm
- Schneider Electric PanelSeT Series Galvanised Steel Fixing Support for Use with Thalassa PLM, 45 x 595 x 32.5mm
- Schneider Electric PanelSeT Series Galvanised Steel Cable Ducting Support for Use with Cable Duct, 52 x 34 x 55mm
- Schneider Electric PanelSeT Series Galvanised Steel Mounting Plate 270mm W for Use with Thalassa
- Schneider Electric PanelSeT Series Galvanised Steel Mounting Plate 400mm W for Use with Electrical Enclosure
- Schneider Electric PanelSeT Series Galvanised Steel Mounting Plate 215mm W
- Schneider Electric PanelSeT Series Galvanised Steel Mounting Plate 250mm W
