Better World
Schneider Electric NSYS Series Horizontal Profile, 580mm W, 25mm H For Use With Spacial SM
- RS Stock No.:
- 211-0945
- Mfr. Part No.:
- NSYSMHR8
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€56.13
(exc. VAT)
€69.04
(inc. VAT)
Temporarily out of stock
- Shipping from 10 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €56.13 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 211-0945
- Mfr. Part No.:
- NSYSMHR8
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Horizontal Profile | |
| Series | NSYS | |
| Width | 580mm | |
| Height | 25mm | |
| For Use With | Spacial SM | |
| Better World Verification | Green Premium | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Horizontal Profile | ||
Series NSYS | ||
Width 580mm | ||
Height 25mm | ||
For Use With Spacial SM | ||
Better World Verification Green Premium | ||
Better World Product Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- EG
The Schneider Electric has spacial SM horizontal adaptation profiles with 800 mm. The surface finish of this adaptation profiles is done with zinc coating and its used for the multipurpose application. The mounting location of the profile is on top or at
Thickness of the adaptation profile is 15mm
Related links
- Schneider Electric NSYS Series RAL 7035 Top & Bottom Frame 1m W For Use With Spacial SF
- Schneider Electric NSYS Series Enclosure Canopy 85mm H For Use With Spacial SF
- Schneider Electric NSYS Series Roof Ventilation Module 400mm D For Use With Spacial SFHD
- Schneider Electric NSYS Series Mounting Plate 1m W for Use with Spacial SF
- Schneider Electric NSYS Series Mounting Plate 1.2m W for Use with Spacial SF
- Schneider Electric NSYS Series Lockable RAL 7035 Plain Door 600mm W for Use with Spacial SF
- Schneider Electric NSYS Series Lockable RAL 7035 Transparent Door 1m W for Use with Spacial SF
- Schneider Electric NSYS Series Lockable RAL 7035 Transparent Door 800mm W for Use with Spacial SF
