Better World

Schneider Electric PanelSeT Series Upright, 750 W, 1500mm H For Use With Thalassa PLA

Subtotal (1 unit)*

€64.37

(exc. VAT)

€79.18

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€64.37

*price indicative

Better World

Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

RS Stock No.:
211-0954
Mfr. Part No.:
NSYSPLA150
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Upright

Series

PanelSeT

Width

750

Height

1500mm

For Use With

Thalassa PLA

Better World Product

Yes

Better World Verification

Green Premium

RoHS Status: Exempt

COO (Country of Origin):
ES
The Schneider Electric has set of 2 uprights for mount for support plate or 19"chassis in PLA enclosure having dimension H1500mm. This upright used for the multipurpose application. And its adjustable in depth every 25 mm with caged nuts and for height ev

The material used for the upright galvanised steel
The range of upright is Thalassa

Related links