Better World
Schneider Electric PanelSeT Accessoires Series Adjustment Rail, 160mm W, 50mm H For Use With Spacial SM
- RS Stock No.:
- 211-0965
- Mfr. Part No.:
- NSYSTBR5
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€65.04
(exc. VAT)
€80.00
(inc. VAT)
Temporarily out of stock
- Shipping from 05 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €65.04 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 211-0965
- Mfr. Part No.:
- NSYSTBR5
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Adjustment Rail | |
| Series | PanelSeT Accessoires | |
| Width | 160mm | |
| Height | 50mm | |
| For Use With | Spacial SM | |
| Better World Product | Yes | |
| Better World Verification | Green Premium | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Adjustment Rail | ||
Series PanelSeT Accessoires | ||
Width 160mm | ||
Height 50mm | ||
For Use With Spacial SM | ||
Better World Product Yes | ||
Better World Verification Green Premium | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Schneider Electric has spacial SM top/bottom adjustment rail having depth 500 mm. The surface finish is done with zinc coating. The mounting location is on bottom and top centre of the enclosure.
The material used for the adjustment rail is steel
Its used with the spacial range
Its used with the spacial range
Related links
- Schneider Electric PanelSeT Accessoires Series Adjustment Rail 50mm H, 400mm L For Use With Spacial SM
- Schneider Electric PanelSeT Accessoires Series Support Rail for Use with Spacial SF/SM
- Schneider Electric PanelSeT Accessoires Series Support Rail for Use with Spacial SF Spacial SM, 50 x 70mm
- Schneider Electric NSYMPB Series Adjustment Rail 80mm H For Use With Spacial SD
- Schneider Electric PanelSeT Accessoires Series Support Plate for Use with Spacial SF, Spacial SM
- Schneider Electric PanelSeT Accessoires Series Plate for Use with Spacial SF 1600 x 40mm
- Schneider Electric PanelSeT Accessoires Series Panel for Use with Spacial SF 1000 x 14 x 25mm
- Schneider Electric PanelSeT Accessoires Series Support Plate for Use with Spacial SM, 170 x 30mm
