Better World
Schneider Electric PanelSeT Series Cross Rail, 600mm W, 600mm H, 600mm L For Use With Spacial SF
- RS Stock No.:
- 211-3911
- Mfr. Part No.:
- NSYHLCR60
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€73.23
(exc. VAT)
€90.07
(inc. VAT)
Temporarily out of stock
- Shipping from 05 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €73.23 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 211-3911
- Mfr. Part No.:
- NSYHLCR60
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Cross Rail | |
| Series | PanelSeT | |
| Width | 600mm | |
| Height | 600mm | |
| Length | 600mm | |
| For Use With | Spacial SF | |
| Better World Verification | Green Premium | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Cross Rail | ||
Series PanelSeT | ||
Width 600mm | ||
Height 600mm | ||
Length 600mm | ||
For Use With Spacial SF | ||
Better World Verification Green Premium | ||
Better World Product Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Schneider Electric from Special SF range rails for heavy load 600 type Rails for heavy load.
Green Premium product
Reach free of SVHC
Mercury free
Reach free of SVHC
Mercury free
Related links
- Schneider Electric PanelSeT Series Cross Rail 600mm H, 600mm L For Use With Spacial SF/SM/SFX
- Schneider Electric PanelSeT Series Cross Rail 600mm H For Use With Spacial SF Spacial SM
- Schneider Electric PanelSeT Series Cross Rail 600mm H For Use With Spacial SF Spacial SM,
- Schneider Electric PanelSeT Series Cross Rail 600mm H For Use With SFX SMX, Spacial SF
- Schneider Electric PanelSeT Series Steel Cross Rail 90mm H SM
- Schneider Electric PanelSeT Series Steel Cross Rail 40mm H, 12mm D For Use With Enclosure
- Schneider Electric PanelSeT Series Mounting Plate 600mm W, 600mm L for Use with Spacial SF/SM/SFX
- Schneider Electric NSYMIC6 Series Cross Brace 600mm H, 600mm L For Use With Spacial SF
