Better World
Schneider Electric PanelSeT Series Upright
- RS Stock No.:
- 211-4078
- Mfr. Part No.:
- NSYTVR15
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€70.05
(exc. VAT)
€86.16
(inc. VAT)
Temporarily out of stock
- Shipping from 03 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €70.05 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 211-4078
- Mfr. Part No.:
- NSYTVR15
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Upright | |
| Series | PanelSeT | |
| Better World Product | Yes | |
| Better World Verification | Green Premium | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Upright | ||
Series PanelSeT | ||
Better World Product Yes | ||
Better World Verification Green Premium | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Schneider Electric from Thalassa range Vertical uprights height 1500mm. zinc-coated steel. Supply: 2 standard uprights. Component type Technical upright.
Green Premium product
Reach free of SVHC
Mercury free
Reach free of SVHC
Mercury free
Related links
- Schneider Electric PanelSeT Series Upright 1250mm H For Use With Thalassa PLA
- Schneider Electric PanelSeT Series Upright 750mm H For Use With Thalassa PLA
- Schneider Electric PanelSeT Series Upright 70mm L For Use With Thalassa PLA
- Schneider Electric PanelSeT Series Upright 1500mm H For Use With Thalassa PLA
- Schneider Electric PanelSeT Series Upright 70mm L For Use With Thalassa PLA
- Schneider Electric PanelSeT Series Upright Spacial SF
- Schneider Electric PanelSeT Series Upright 2000mm H SM Spacial SF
- Schneider Electric PanelSeT Series Upright For Use With Spacial SM/SF
