Rittal TS Series Steel Cross Member, 70mm H For Use With CM, SE, TS
- RS Stock No.:
- 226-0389
- Mfr. Part No.:
- 8601450
- Manufacturer:
- Rittal
Subtotal (1 unit)*
€262.19
(exc. VAT)
€322.49
(inc. VAT)
Temporarily out of stock
- Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €262.19 |
*price indicative
- RS Stock No.:
- 226-0389
- Mfr. Part No.:
- 8601450
- Manufacturer:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Cross Member | |
| Series | TS | |
| Height | 70mm | |
| Material | Steel | |
| For Use With | CM, SE, TS | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Cross Member | ||
Series TS | ||
Height 70mm | ||
Material Steel | ||
For Use With CM, SE, TS | ||
- COO (Country of Origin):
- CZ
The Rittal TS cross member to increase stability, the cross member is positioned below the base frame of the enclosure and protrudes 138 mm at the front and rear. For deeper enclosures, the rear part may be extended and screw fastened again.
Spray finished
Sheet steel material
Sheet steel material
Related links
- Rittal TS Series Steel Cross Member For Use With CM TS, VX
- Rittal TS Series Sheet Steel Support Rail 75mm L For Use With CM TS, VX
- Rittal TS Series Sheet Steel Support Rail 75mm L For Use With CM TS, VX
- Rittal TS Series Sheet Steel Support Strip CM TP VX
- Rittal TS Series Sheet Steel Support Strip CM TP VX
- Rittal TS Series Sheet Steel Support Strip CM TP VX
- Rittal TS Series Steel Bracket for Use with Enclosure Type VX TS
- Rittal TS Series Steel Wall Mounting Bracket for Use with Enclosure Type VX TS VX IT, VX SE
