ABB Horizontal Profile, 25mm W, 993mm L For Use With TriLine
- RS Stock No.:
- 237-6360
- Mfr. Part No.:
- 2CPX046024R9999
- Manufacturer:
- ABB
Subtotal (1 box of 1 unit)*
€25.29
(exc. VAT)
€31.11
(inc. VAT)
Temporarily out of stock
- Shipping from 30 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box |
|---|---|
| 1 + | €25.29 |
*price indicative
- RS Stock No.:
- 237-6360
- Mfr. Part No.:
- 2CPX046024R9999
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Horizontal Profile | |
| Width | 25mm | |
| Length | 993mm | |
| For Use With | TriLine | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Horizontal Profile | ||
Width 25mm | ||
Length 993mm | ||
For Use With TriLine | ||
- COO (Country of Origin):
- DE
The ABB RZB41 profile no.1 4 PW suitable for enclosure type RZB. This profile rails that can be mounted with PBBS0001.
Product net weight is 1 kg
Product net length is 993 mm
Product net length is 993 mm
Related links
- ABB Horizontal Profile 245mm L For Use With TriLine
- ABB Horizontal Profile 6m L For Use With TriLine
- ABB Horizontal Profile 1.243m L For Use With TriLine
- ABB Horizontal Profile 745mm L For Use With TriLine
- ABB Metal Horizontal Profile 993mm L For Use With TriLine
- ABB Horizontal Profile 270mm L For Use With TriLine
- ABB Horizontal Profile 820mm L For Use With TriLine
- ABB Horizontal Profile 244mm L For Use With TriLine
