ABB Horizontal Profile, 32mm W, 994mm L For Use With TriLine
- RS Stock No.:
- 237-6370
- Mfr. Part No.:
- 2CPX046033R9999
- Manufacturer:
- ABB
Subtotal (1 box of 1 unit)*
€52.39
(exc. VAT)
€64.44
(inc. VAT)
Temporarily out of stock
- Shipping from 16 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box |
|---|---|
| 1 + | €52.39 |
*price indicative
- RS Stock No.:
- 237-6370
- Mfr. Part No.:
- 2CPX046033R9999
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Horizontal Profile | |
| Width | 32mm | |
| Length | 994mm | |
| For Use With | TriLine | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Horizontal Profile | ||
Width 32mm | ||
Length 994mm | ||
For Use With TriLine | ||
- COO (Country of Origin):
- DE
The ABB RZB43 profile no.3 4 PW suitable for enclosure type RZB. This profile rails that can be mounted with PBBS0001.
Product net weight is 0.6 kg
Product net length is 244 mm
Product net length is 244 mm
Related links
- ABB Horizontal Profile 1.242m L For Use With TriLine
- ABB Horizontal Profile 744mm L For Use With TriLine
- ABB Horizontal Profile 244mm L For Use With TriLine
- ABB Horizontal Profile 493mm L For Use With TriLine
- ABB Horizontal Profile 270mm L For Use With TriLine
- ABB Horizontal Profile 820mm L For Use With TriLine
- ABB Horizontal Profile 1.32m L For Use With TriLine
- ABB Horizontal Profile 195mm L For Use With TriLine
