ABB Metal Horizontal Profile, 500mm W, 493mm L For Use With TriLine
- RS Stock No.:
- 237-6378
- Mfr. Part No.:
- 2CPX046040R9999
- Manufacturer:
- ABB
Subtotal (1 box of 1 unit)*
€31.80
(exc. VAT)
€39.11
(inc. VAT)
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box |
|---|---|
| 1 + | €31.80 |
*price indicative
- RS Stock No.:
- 237-6378
- Mfr. Part No.:
- 2CPX046040R9999
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Horizontal Profile | |
| Width | 500mm | |
| Length | 493mm | |
| Material | Metal | |
| For Use With | TriLine | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Horizontal Profile | ||
Width 500mm | ||
Length 493mm | ||
Material Metal | ||
For Use With TriLine | ||
- COO (Country of Origin):
- DE
The ABB width profile rail no. 10 can be mounted with PBBS0001. 35 x 19 mm for mounting between cabinet profiles.
Panel width 2
Related links
- ABB Metal Horizontal Profile 320mm L For Use With TriLine
- ABB Metal Horizontal Profile 570mm L For Use With TriLine
- ABB Metal Horizontal Profile 495mm L For Use With TriLine
- ABB Metal Horizontal Profile 695mm L For Use With TriLine
- ABB Metal Horizontal Profile 370mm L For Use With TriLine
- ABB Metal Horizontal Profile 993mm L For Use With TriLine
- ABB Metal Horizontal Profile 694mm L For Use With TriLine
- ABB Metal Horizontal Profile 1.242m L For Use With TriLine
