ABB Horizontal Profile, 825mm W, 770mm L For Use With TriLine
- RS Stock No.:
- 237-6385
- Mfr. Part No.:
- 2CPX046048R9999
- Manufacturer:
- ABB
Subtotal (1 box of 1 unit)*
€32.42
(exc. VAT)
€39.88
(inc. VAT)
Temporarily out of stock
- Shipping from 14 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box |
|---|---|
| 1 + | €32.42 |
*price indicative
- RS Stock No.:
- 237-6385
- Mfr. Part No.:
- 2CPX046048R9999
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Horizontal Profile | |
| Width | 825mm | |
| Length | 770mm | |
| For Use With | TriLine | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Horizontal Profile | ||
Width 825mm | ||
Length 770mm | ||
For Use With TriLine | ||
- COO (Country of Origin):
- DE
The ABB RZTA810 profile no.10 D8 suitable for enclosure type RZTA.
Product net weight is 0.8 kg
Product net length is 770 mm
Product net length is 770 mm
Related links
- ABB Metal Horizontal Profile 694mm L For Use With TriLine
- ABB Horizontal Profile 65mm L For Use With Cabinets TriLine
- ABB Metal Horizontal Profile 695mm L For Use With TriLine
- ABB Horizontal Profile 270mm L For Use With TriLine
- ABB Horizontal Profile 820mm L For Use With TriLine
- ABB Horizontal Profile 244mm L For Use With TriLine
- ABB Horizontal Profile 1.32m L For Use With TriLine
- ABB Horizontal Profile 195mm L For Use With TriLine
