ABB Metal Horizontal Profile, 1.25m W, 1.315m L For Use With TriLine
- RS Stock No.:
- 237-6391
- Mfr. Part No.:
- 2CPX046053R9999
- Manufacturer:
- ABB
Subtotal (1 box of 1 unit)*
€65.10
(exc. VAT)
€80.07
(inc. VAT)
Temporarily out of stock
- Shipping from 14 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box |
|---|---|
| 1 + | €65.10 |
*price indicative
- RS Stock No.:
- 237-6391
- Mfr. Part No.:
- 2CPX046053R9999
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Horizontal Profile | |
| Width | 1.25m | |
| Length | 1.315m | |
| Material | Metal | |
| For Use With | TriLine | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Horizontal Profile | ||
Width 1.25m | ||
Length 1.315m | ||
Material Metal | ||
For Use With TriLine | ||
- COO (Country of Origin):
- DE
The ABB width profile rail no.10 is used for mounting between cabinet profiles.
Cabinet width 5
Related links
- ABB Metal Horizontal Profile 1.242m L For Use With TriLine
- ABB Metal Horizontal Profile 570mm L For Use With TriLine
- ABB Metal Horizontal Profile 495mm L For Use With TriLine
- ABB Metal Horizontal Profile 695mm L For Use With TriLine
- ABB Metal Horizontal Profile 370mm L For Use With TriLine
- ABB Metal Horizontal Profile 993mm L For Use With TriLine
- ABB Metal Horizontal Profile 694mm L For Use With TriLine
- ABB Metal Horizontal Profile 320mm L For Use With TriLine
