ABB Steel Cross Profile, 50mm W, 750mm L For Use With TriLine
- RS Stock No.:
- 237-6399
- Mfr. Part No.:
- 2CPX046060R9999
- Manufacturer:
- ABB
Subtotal (1 box of 1 unit)*
€39.68
(exc. VAT)
€48.81
(inc. VAT)
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box |
|---|---|
| 1 + | €39.68 |
*price indicative
- RS Stock No.:
- 237-6399
- Mfr. Part No.:
- 2CPX046060R9999
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Cross Profile | |
| Width | 50mm | |
| Length | 750mm | |
| Material | Steel | |
| For Use With | TriLine | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Cross Profile | ||
Width 50mm | ||
Length 750mm | ||
Material Steel | ||
For Use With TriLine | ||
- COO (Country of Origin):
- DE
The ABB W3 RZULB3 mounting cross profile has 750 x 50 x25 mm net dimensions.
Made of steel
Related links
- ABB Steel Cross Profile 700mm L For Use With TriLine
- ABB Steel Cross Profile 300mm L For Use With TriLine
- ABB Steel Cross Profile 2.1m L For Use With TriLine
- ABB Steel Cross Profile 1.8m L For Use With TriLine
- ABB Steel Cross Profile 250mm L For Use With TriLine
- ABB Steel Cross Profile 500mm L For Use With TriLine
- ABB Steel Cross Profile 750mm L For Use With TriLine
- ABB Cross Profile 1.243m L For Use With TriLine
