ABB Horizontal Profile, 34mm W, 1.32m L For Use With TriLine
- RS Stock No.:
- 237-6442
- Mfr. Part No.:
- 2CPX046111R9999
- Manufacturer:
- ABB
Subtotal (1 box of 1 unit)*
€65.67
(exc. VAT)
€80.77
(inc. VAT)
Temporarily out of stock
- Shipping from 16 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box |
|---|---|
| 1 + | €65.67 |
*price indicative
- RS Stock No.:
- 237-6442
- Mfr. Part No.:
- 2CPX046111R9999
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Horizontal Profile | |
| Width | 34mm | |
| Length | 1.32m | |
| For Use With | TriLine | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Horizontal Profile | ||
Width 34mm | ||
Length 1.32m | ||
For Use With TriLine | ||
- COO (Country of Origin):
- DE
The ABB RZBA53 profile no.3 5PW suitable for enclosure type RZBA.
Product net weight is 1.1 kg
Product net length is 1320 mm
Product net length is 1320 mm
Related links
- ABB Horizontal Profile 820mm L For Use With TriLine
- ABB Horizontal Profile 321mm L For Use With TriLine
- ABB Horizontal Profile 570mm L For Use With TriLine
- ABB Horizontal Profile 1.32m L For Use With TriLine
- ABB Metal Horizontal Profile 1.07m L For Use With TriLine
- ABB Steel Carrier Rail 1.32m L For Use With TriLine
- ABB Horizontal Profile 270mm L For Use With TriLine
- ABB Horizontal Profile 244mm L For Use With TriLine
