ABB Horizontal Profile, 35mm W, 6m L For Use With TriLine
- RS Stock No.:
- 237-6582
- Mfr. Part No.:
- 2CPX060603R9999
- Manufacturer:
- ABB
Subtotal (1 box of 1 unit)*
€267.92
(exc. VAT)
€329.54
(inc. VAT)
Temporarily out of stock
- Shipping from 16 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box |
|---|---|
| 1 + | €267.92 |
*price indicative
- RS Stock No.:
- 237-6582
- Mfr. Part No.:
- 2CPX060603R9999
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Horizontal Profile | |
| Width | 35mm | |
| Length | 6m | |
| For Use With | TriLine | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Horizontal Profile | ||
Width 35mm | ||
Length 6m | ||
For Use With TriLine | ||
- COO (Country of Origin):
- DE
The ABB XZ303 has profile rail that can be mounted with PBBS0001, PBBS0020 and 1STQ005272B0000. It suitable for enclosure type XZ.
Product net weight is 6 kg
Product net length is 6000 mm
Product net length is 6000 mm
Related links
- ABB Horizontal Profile 6m L For Use With TriLine
- ABB Horizontal Profile 6m L For Use With TriLine
- ABB IS2 Series Galvanised Steel Horizontal Profile 600mm L For Use With IS2 Enclosures
- ABB IS2 Series Galvanised Steel Horizontal Profile 600mm L For Use With IS2 Enclosures for Automation
- ABB IS2 Series Galvanised Steel Horizontal Profile 1m L For Use With IS2 Enclosures
- ABB Horizontal Profile 270mm L For Use With TriLine
- ABB Horizontal Profile 820mm L For Use With TriLine
- ABB Horizontal Profile 244mm L For Use With TriLine
