ABB IS2 Series Galvanised Steel Guiding Rail, 55mm W, 800mm L For Use With IS2 Enclosures for Automation
- RS Stock No.:
- 248-7712
- Mfr. Part No.:
- EA0801
- Manufacturer:
- ABB
Subtotal (1 unit)*
€127.49
(exc. VAT)
€156.81
(inc. VAT)
Temporarily out of stock
- Shipping from 12 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €127.49 |
*price indicative
- RS Stock No.:
- 248-7712
- Mfr. Part No.:
- EA0801
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Guiding Rail | |
| Series | IS2 | |
| Width | 55mm | |
| Length | 800mm | |
| Material | Galvanised Steel | |
| For Use With | IS2 Enclosures for Automation | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Guiding Rail | ||
Series IS2 | ||
Width 55mm | ||
Length 800mm | ||
Material Galvanised Steel | ||
For Use With IS2 Enclosures for Automation | ||
- COO (Country of Origin):
- IT
The ABB track is used for front plate insertion. It is 55 mm wide and has 40 mm height.
800 mm depth
Related links
- ABB IS2 Series Galvanised Steel Guiding Rail 500mm L For Use With IS2 Enclosures for Automation
- ABB IS2 Series Galvanised Steel Guiding Rail 600mm L For Use With IS2 Enclosures for Automation
- ABB IS2 Series Galvanised Steel Guiding Rail 1m L For Use With IS2 Enclosures for Automation
- ABB IS2 Series Galvanised Steel Guiding Rail 800mm L For Use With IS2 Enclosures
- ABB IS2 Series Galvanised Steel Guiding Rail 400mm L For Use With IS2 Enclosures for Automation
- ABB IS2 Series Galvanised Steel Horizontal Profile 800mm L For Use With IS2 Enclosures for Automation
- ABB IS2 Series Galvanised Steel Guiding Rail 400mm L For Use With IS2 Enclosures
- ABB IS2 Series Galvanised Steel Guiding Rail 500mm L For Use With IS2 Enclosures
