ABB IS2 Series Galvanised Steel Horizontal Profile, 45mm W, 1.2m L For Use With IS2 Enclosures for Automation
- RS Stock No.:
- 248-7721
- Mfr. Part No.:
- EA1202
- Manufacturer:
- ABB
Subtotal (1 unit)*
€94.86
(exc. VAT)
€116.68
(inc. VAT)
Temporarily out of stock
- Shipping from 10 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €94.86 |
*price indicative
- RS Stock No.:
- 248-7721
- Mfr. Part No.:
- EA1202
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Horizontal Profile | |
| Series | IS2 | |
| Width | 45mm | |
| Length | 1.2m | |
| Material | Galvanised Steel | |
| For Use With | IS2 Enclosures for Automation | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Horizontal Profile | ||
Series IS2 | ||
Width 45mm | ||
Length 1.2m | ||
Material Galvanised Steel | ||
For Use With IS2 Enclosures for Automation | ||
- COO (Country of Origin):
- IT
The ABB horizontal section is used as reinforcement on the standard back plates, recommended in the case of particularly heavy components fixed onto the back plate.
Made of galvanized steel sheet
Related links
- ABB IS2 Series Galvanised Steel Horizontal Profile 600mm L For Use With IS2 Enclosures for Automation
- ABB IS2 Series Galvanised Steel Horizontal Profile 690mm L For Use With IS2 Enclosures for Automation
- ABB IS2 Series Galvanised Steel Horizontal Profile 800mm L For Use With IS2 Enclosures for Automation
- ABB IS2 Series Galvanised Steel Horizontal Profile 1.2m L For Use With IS2 Enclosures for Automation
- ABB IS2 Series Galvanised Steel Horizontal Profile 1m L For Use With IS2 Enclosures for Automation
- ABB IS2 Series Galvanised Steel Horizontal Profile 990mm L For Use With IS2 Enclosures for Automation
- ABB IS2 Series Galvanised Steel Horizontal Profile 1.6m L For Use With IS2 Enclosures for Automation
- ABB IS2 Series Galvanised Steel Horizontal Profile 600mm L For Use With IS2 Enclosures for Automation
