ABB AM2 Series Steel Crosspiece, 100mm W, 600mm L For Use With AM2 Cabinets, IS2 Enclosures For Automation
- RS Stock No.:
- 248-7795
- Mfr. Part No.:
- EB0600
- Manufacturer:
- ABB
Subtotal (1 unit)*
€51.81
(exc. VAT)
€63.73
(inc. VAT)
Temporarily out of stock
- Shipping from 20 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €51.81 |
*price indicative
- RS Stock No.:
- 248-7795
- Mfr. Part No.:
- EB0600
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Crosspiece | |
| Series | AM2 | |
| Width | 100mm | |
| Length | 600mm | |
| Material | Steel | |
| For Use With | AM2 Cabinets, IS2 Enclosures For Automation | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Crosspiece | ||
Series AM2 | ||
Width 100mm | ||
Length 600mm | ||
Material Steel | ||
For Use With AM2 Cabinets, IS2 Enclosures For Automation | ||
- COO (Country of Origin):
- IT
The ABB control and automation board comes with N°2 crosspieces for fixing accessories and partial plate on front/side.
Width 100 mm
Height 48 mm
Length 600 mm
Height 48 mm
Length 600 mm
Related links
- ABB AM2 Series Steel Crosspiece 600mm L For Use With AM2 Cabinets, IS2 Enclosures for Automation
- ABB AM2 Series Steel Crosspiece 1m L For Use With AM2 Cabinets, IS2 Enclosures For Automation
- ABB AM2 Series Steel Crosspiece 1.2m L For Use With AM2 Cabinets, IS2 Enclosures For Automation
- ABB IS2 Series Steel Crosspiece 800mm L For Use With AM2 Cabinets, IS2 Enclosures For Automation
- ABB IS2 Series RAL 7035 Steel Blind Panel 600mm L IS2 Enclosures For Automation
- ABB IS2 Series Steel Crosspiece 400mm L For Use With IS2 Enclosures For Automation
- ABB IS2 Series RAL 7035 Steel Modular Panel 600mm L IS2 Enclosures For Automation
- ABB IS2 Series RAL 7035 Steel Blind Panel 800mm L IS2 Enclosures For Automation
