ABB IS2 Series Steel Crosspiece, 110mm W, 800mm L For Use With IS2 Enclosures For Automation
- RS Stock No.:
- 248-7816
- Mfr. Part No.:
- EB8102
- Manufacturer:
- ABB
Subtotal (1 unit)*
€168.81
(exc. VAT)
€207.64
(inc. VAT)
Temporarily out of stock
- Shipping from 12 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €168.81 |
*price indicative
- RS Stock No.:
- 248-7816
- Mfr. Part No.:
- EB8102
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Crosspiece | |
| Series | IS2 | |
| Width | 110mm | |
| Length | 800mm | |
| Material | Steel | |
| For Use With | IS2 Enclosures For Automation | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Crosspiece | ||
Series IS2 | ||
Width 110mm | ||
Length 800mm | ||
Material Steel | ||
For Use With IS2 Enclosures For Automation | ||
- COO (Country of Origin):
- IT
The ABB control and automation board comes with N°2 crosspieces for fixing transf.
Width 110 mm
Height 25 mm
Length 800 mm
Height 25 mm
Length 800 mm
Related links
- ABB IS2 Series Steel Crosspiece 800mm L For Use With AM2 Cabinets, IS2 Enclosures For Automation
- ABB IS2 Series Steel Busbar Segregation Panel 800mm L, for Use with IS2 Enclosures For Automation
- ABB IS2 Series Steel Partition Panel 800mm L, for Use with IS2 Enclosures For Automation
- ABB IS2 Series Steel Partition Panel 800mm L, for Use with IS2 Enclosures For Automation
- ABB IS2 Series Steel Partition Panel 800mm L, for Use with IS2 Enclosures For Automation
- ABB IS2 Series Steel Busbar Segregation Panel 800mm L, for Use with IS2 Enclosures For Automation
- ABB IS2 Series RAL 7035 Steel Compartment Panel 800mm L, for Use with IS2 Enclosures For Automation
- ABB IS2 Series RAL 7035 Steel Compartment Panel 800mm L, for Use with IS2 Enclosures For Automation
