ABB IS2 Series Galvanised Steel Upright, 100mm W, 1.8m L For Use With IS2 Enclosures
- RS Stock No.:
- 249-0043
- Mfr. Part No.:
- EM1801
- Manufacturer:
- ABB
Subtotal (1 unit)*
€159.54
(exc. VAT)
€196.23
(inc. VAT)
Temporarily out of stock
- Shipping from 04 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €159.54 |
*price indicative
- RS Stock No.:
- 249-0043
- Mfr. Part No.:
- EM1801
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Upright | |
| Series | IS2 | |
| Width | 100mm | |
| Length | 1.8m | |
| Material | Galvanised Steel | |
| For Use With | IS2 Enclosures | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Upright | ||
Series IS2 | ||
Width 100mm | ||
Length 1.8m | ||
Material Galvanised Steel | ||
For Use With IS2 Enclosures | ||
- COO (Country of Origin):
- IT
The ABB intermediate uprights allow the structure to be divided into two parts.
Made of galvanized steel sheet
Related links
- ABB AM2 Series Steel Upright 1.8m L For Use With IS2 Enclosures
- ABB IS2 Series Galvanised Steel Upright 1.8m L For Use With IS2 Enclosures
- ABB AM2 Series Galvanised Steel Upright 2m L For Use With IS2 Enclosures
- ABB IS2 Series Steel Upright 2m L For Use With IS2 Enclosures
- ABB AM2 Series Galvanised Steel Upright 1.8m L For Use With IS2 Enclosures
- ABB AM2 Series Galvanised Steel Upright 1.8m L For Use With IS2 Enclosures
- ABB AM2 Series Galvanised Steel Upright 1.8m L For Use With IS2 Enclosures
- ABB AM2 Series Steel Upright 2.2m L For Use With IS2 Enclosures
