ABB AM2 Series Galvanised Steel Upright, 400mm W, 2m L For Use With IS2 Enclosures
- RS Stock No.:
- 249-0050
- Mfr. Part No.:
- EM2002
- Manufacturer:
- ABB
Subtotal (1 unit)*
€436.30
(exc. VAT)
€536.65
(inc. VAT)
Temporarily out of stock
- Shipping from 06 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €436.30 |
*price indicative
- RS Stock No.:
- 249-0050
- Mfr. Part No.:
- EM2002
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Upright | |
| Series | AM2 | |
| Width | 400mm | |
| Length | 2m | |
| Material | Galvanised Steel | |
| For Use With | IS2 Enclosures | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Upright | ||
Series AM2 | ||
Width 400mm | ||
Length 2m | ||
Material Galvanised Steel | ||
For Use With IS2 Enclosures | ||
- COO (Country of Origin):
- DE
The ABB uprights used for configuration with compartments and suitable for IS2 enclosures for automation.
Made of galvanized steel sheet
Related links
- ABB AM2 Series Galvanised Steel Upright 2.2m L For Use With IS2 Enclosures
- ABB AM2 Series Galvanised Steel Upright 1.8m L For Use With IS2 Enclosures
- ABB AM2 Series Galvanised Steel Upright 2m L For Use With IS2 Enclosures
- ABB AM2 Series Galvanised Steel Upright 2m L For Use With IS2 Enclosures
- ABB AM2 Series Galvanised Steel Upright 2m L For Use With IS2 Enclosures
- ABB AM2 Series Galvanised Steel Upright 2m L For Use With IS2 Enclosures
- ABB AM2 Series Galvanised Steel Upright 2.2m L For Use With IS2 Enclosures
- ABB AM2 Series Galvanised Steel Upright 1.8m L For Use With IS2 Enclosures
