Rittal TS Series Sheet Steel Support Rail, 600mm W, 75mm L For Use With CM, SE, TS, VX
- RS Stock No.:
- 265-1344
- Mfr. Part No.:
- 4396500
- Manufacturer:
- Rittal
Subtotal (1 pack of 4 units)*
€94.01
(exc. VAT)
€115.63
(inc. VAT)
Temporarily out of stock
- Shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €94.01 | €23.503 |
*price indicative
- RS Stock No.:
- 265-1344
- Mfr. Part No.:
- 4396500
- Manufacturer:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Support Rail | |
| Series | TS | |
| Width | 600mm | |
| Length | 75mm | |
| Material | Sheet Steel | |
| For Use With | CM, SE, TS, VX | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Support Rail | ||
Series TS | ||
Width 600mm | ||
Length 75mm | ||
Material Sheet Steel | ||
For Use With CM, SE, TS, VX | ||
- COO (Country of Origin):
- DE
The Rittal Support rail is the most sought after product to support heavy slide in electronic equipment such as base isolators or transformers.
Made for rugged and long lasting use
Easy to use and install
Easy to use and install
Related links
- Rittal TS Series Sheet Steel Support Rail 75mm L For Use With CM TS, VX
- Rittal TS Series Sheet Steel Support Rail 75mm L For Use With CM TS, VX
- Rittal TS Series Sheet Steel Support Rail 75mm L For Use With SE VX
- Rittal TS Series Sheet Steel Support Rail 75mm L For Use With SE VX
- Rittal TS Series Sheet Steel Support Strip CM TP VX
- Rittal TS Series Sheet Steel Support Strip CM TP VX
- Rittal TS Series Sheet Steel Support Strip CM TP VX
- Rittal TS Series Sheet Steel Support Strip CM TP VX
