Rittal TS Series Sheet Steel Section, 790mm L For Use With Enclosure
- RS Stock No.:
- 265-1489
- Mfr. Part No.:
- 8612080
- Manufacturer:
- Rittal
Subtotal (1 pack of 4 units)*
€103.55
(exc. VAT)
€127.37
(inc. VAT)
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €103.55 | €25.888 |
*price indicative
- RS Stock No.:
- 265-1489
- Mfr. Part No.:
- 8612080
- Manufacturer:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Section | |
| Series | TS | |
| Length | 790mm | |
| Material | Sheet Steel | |
| For Use With | Enclosure | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Section | ||
Series TS | ||
Length 790mm | ||
Material Sheet Steel | ||
For Use With Enclosure | ||
- COO (Country of Origin):
- DE
The Rittal TS Punched section with mounting flange used for universal skeleton structures or partial assembly. It can be simply located into the punching's and secure.
Zinc plated
Related links
- Rittal TS Series Sheet Steel Section 340mm L For Use With IW TP, VX SE
- Rittal TS Series Sheet Steel Cross Brace For Use With SE Series VX
- Rittal TS Series Sheet Steel Cable Rail For Use With VX, VX IT
- Rittal TS Series Sheet Steel Support Strip CM TP VX
- Rittal TS Series Sheet Steel Support Rail 75mm L For Use With CM TS, VX
- Rittal TS Series Sheet Steel Support Strip CM TP VX
- Rittal TS Series Sheet Steel Support Strip CM TP VX
- Rittal TS Series Sheet Steel Support Strip CM TP VX
