Rittal TS Series Steel Support Rail, 800mm W For Use With Series VX, TS, VX SE
- RS Stock No.:
- 265-1493
- Mfr. Part No.:
- 8612980
- Manufacturer:
- Rittal
Subtotal (1 pack of 2 units)*
€133.85
(exc. VAT)
€164.64
(inc. VAT)
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €133.85 | €66.925 |
*price indicative
- RS Stock No.:
- 265-1493
- Mfr. Part No.:
- 8612980
- Manufacturer:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Support Rail | |
| Series | TS | |
| Width | 800mm | |
| Material | Steel | |
| For Use With | Series VX, TS, VX SE | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Support Rail | ||
Series TS | ||
Width 800mm | ||
Material Steel | ||
For Use With Series VX, TS, VX SE | ||
- COO (Country of Origin):
- DE
The Rittal Support rail for heavy installed equipment such as base isolators or transformers.
Zinc plated
Related links
- Rittal TS Series Sheet Steel Support Rail 75mm L For Use With CM TS, VX
- Rittal TS Series RAL 7035 Sheet Steel Roof Plate VX VX SE Series
- Rittal TS Series Sheet Steel Support Rail 75mm L For Use With CM TS, VX
- Rittal TS Series Sheet Steel Support Rail 75mm L For Use With SE VX
- Rittal TS Series Sheet Steel Support Rail 75mm L For Use With SE VX
- Rittal TS Series Sheet Steel Support Strip CM TP VX
- Rittal TS Series Sheet Steel Support Strip CM TP VX
- Rittal TS Series Sheet Steel Support Strip CM TP VX
