Legrand Metal Upright, 510mm W, 1.866m L For Use With Cabinet
- RS Stock No.:
- 266-0429
- Mfr. Part No.:
- 0 482 20
- Manufacturer:
- Legrand
Subtotal (1 unit)*
€513.14
(exc. VAT)
€631.16
(inc. VAT)
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €513.14 |
*price indicative
- RS Stock No.:
- 266-0429
- Mfr. Part No.:
- 0 482 20
- Manufacturer:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Upright | |
| Width | 510mm | |
| Length | 1.866m | |
| Material | Metal | |
| For Use With | Cabinet | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Upright | ||
Width 510mm | ||
Length 1.866m | ||
Material Metal | ||
For Use With Cabinet | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- TR
The Legrand set of 2 uprights of 19 inches 42U for mounting in altis cabinet width 600mm or 800mm.
Supplied with mounting brackets and screws
Related links
- Legrand Metal Upright 437mm L
- Legrand Metal Upright 1.5m L
- Legrand Metal Upright 237mm L For Use With Enclosure
- Legrand Fluorescent Lamp Cabinet Light 400 mm Length, 11 W
- Legrand Metal Gland Plate, 824mm W for Use with Cabinet
- Legrand Metal Door Stop for Use with Cabinet
- Legrand Zamak Wall Bracket for Use with Atlantic Metal Cabinet
- Legrand Zinc Alloy Wall Bracket for Use with Atlantic Metal Cabinet
