nVent HOFFMAN MMDP Series Galvanised Steel Door Profile, 15mm W, 738mm L For Use With Enclosures
- RS Stock No.:
- 270-1499
- Mfr. Part No.:
- MMDP080
- Manufacturer:
- nVent HOFFMAN
Subtotal (1 pack of 2 units)*
€17.53
(exc. VAT)
€21.56
(inc. VAT)
Temporarily out of stock
- Shipping from 29 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €17.53 | €8.765 |
*price indicative
- RS Stock No.:
- 270-1499
- Mfr. Part No.:
- MMDP080
- Manufacturer:
- nVent HOFFMAN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| Product Type | Door Profile | |
| Series | MMDP | |
| Width | 15mm | |
| Length | 738mm | |
| Material | Galvanised Steel | |
| For Use With | Enclosures | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
Product Type Door Profile | ||
Series MMDP | ||
Width 15mm | ||
Length 738mm | ||
Material Galvanised Steel | ||
For Use With Enclosures | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The nVent Hoffman door mounting profiles is o strengthen the door and provide further mounting possibilities. Mounted on the inside of the door onto M6 welded studs. Equipped with a 10 mm hole pattern. These door profiles cannot be used with the AFS enclo
1.2 mm galvanized steel material
Related links
- nVent HOFFMAN MMDP Series Galvanised Steel Door Profile 338mm L For Use With Enclosures
- nVent HOFFMAN MMDP Series Galvanised Steel Door Profile 438mm L For Use With Enclosures
- nVent HOFFMAN MMDP Series Galvanised Steel Door Profile 938mm L For Use With Enclosures
- nVent HOFFMAN MMDP Series Galvanised Steel Door Profile 538mm L For Use With Enclosures
- nVent HOFFMAN MMDP Series Mild Steel Door Profile 1.338m L For Use With Enclosures
- nVent HOFFMAN MMDP Series Mild Steel Door Profile 1.138m L For Use With Enclosures
- nVent HOFFMAN DHP Series Galvanised Steel Horizontal Profile 25mm L For Use With Enclosures
- nVent HOFFMAN DHP Series Galvanised Steel Horizontal Profile 25mm L For Use With Enclosures
