Wl Gore & Associates Screw-In Series Series RAL 7035 M12 x 1.5 Protective Vent, 18.2 mm Dia., 18.2 mm H, 18.2mm W, For

Subtotal (1 bag of 500 units)*

€2,928.57

(exc. VAT)

€3,602.14

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€2,928.57€5.857

*price indicative

RS Stock No.:
760-089
Mfr. Part No.:
PMF300681
Manufacturer:
Wl Gore & Associates
Find similar products by selecting one or more attributes.
Select all

Brand

Wl Gore & Associates

Product Type

Protective Vent

Series

Screw-In Series

Thread Size

M12 x 1.5

Width

18.2mm

Height

18.2mm

Length

13.25mm

Diameter

18.2mm

Material

Polyamide

Colour

Grey

RAL Code

RAL 7035

IP Rating

IP65, IP66, IP67, IP68, IP69K

For Use With

Sealed Enclosures

RoHS Status: Exempt

COO (Country of Origin):
DE
The Wl Gore & amp; Associates GORE Protective Vents Screw-In is a specialized solution designed to protect sensitive electronics in harsh outdoor environments. The product equalizes pressure inside sealed enclosures, reducing condensation and preventing contaminants from entering. Its rugged construction and oleophobic membrane ensure long-lasting reliability, even under mechanical stress, chemical exposure, and extreme temperatures.

Flammability resistance with UL 94 V-0 rated cap body and O-ring materials

Reliable protection with GORE Membrane blocking contaminant ingress even after immersion

Rugged durability with resistance to chemicals UV and hydrolytic stability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy