Wl Gore & Associates PolyVent Standard Series Plastic Vent for Use with Enclosures and Cabinets 15.55 mm x 15.55 mm x
- RS Stock No.:
- 282-1507
- Distrelec Article No.:
- 150-15-938
- Mfr. Part No.:
- PMF100321 GREY
- Manufacturer:
- Wl Gore & Associates
Bulk discount available
Subtotal (1 unit)*
€7.07
(exc. VAT)
€8.70
(inc. VAT)
In Stock
- 301 unit(s) ready to ship from another location
- Plus 241 unit(s) shipping from 06 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 249 | €7.07 |
| 250 - 499 | €5.42 |
| 500 - 999 | €4.34 |
| 1000 + | €3.64 |
*price indicative
- RS Stock No.:
- 282-1507
- Distrelec Article No.:
- 150-15-938
- Mfr. Part No.:
- PMF100321 GREY
- Manufacturer:
- Wl Gore & Associates
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wl Gore & Associates | |
| Product Type | Ventilated Cover | |
| Accessory Type | Vent | |
| Length | 15.55mm | |
| For Use With | Enclosures and Cabinets | |
| Width | 17mm | |
| Material | Plastic | |
| Height | 15.55mm | |
| Colour | Grey | |
| IP Rating | IP68 | |
| Thread Size | M12 x 1.5 | |
| Series | PolyVent Standard | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | NO | |
| Select all | ||
|---|---|---|
Brand Wl Gore & Associates | ||
Product Type Ventilated Cover | ||
Accessory Type Vent | ||
Length 15.55mm | ||
For Use With Enclosures and Cabinets | ||
Width 17mm | ||
Material Plastic | ||
Height 15.55mm | ||
Colour Grey | ||
IP Rating IP68 | ||
Thread Size M12 x 1.5 | ||
Series PolyVent Standard | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification NO | ||
- COO (Country of Origin):
- DE
The Wl Gore & Associates Protective Vents effectively equalize pressure and reduce condensation in sealed enclosures, while keeping out solid and liquid contaminants. They improve safety, reliability and service life of outdoor electronic devices.
Simple to install
Increased safety
Rugged durability
Flammability resistance
Related links
- Wl Gore & Associates PolyVent Standard Series for Use with Enclosures and Cabinets
- Wl Gore & Associates PolyVent High Airflow Series for Use with Enclosures and Cabinets
- Wl Gore & Associates PolyVent XS Series for Use with Enclosures and Cabinets
- Wl Gore & Associates PolyVent Stainless Steel Series for Use with Enclosures and Cabinets
- Wl Gore & Associates PolyVent Standard Series
- Wl Gore & Associates, For Use With Enclosures and Cabinets
- Wl Gore & Associates VE9 Series Protective Vent For Use With Enclosures and Cabinets
- Wl Gore & Associates VE8 Series Enclosure Ventilation For Use With Enclosures and Cabinets
