- RS Stock No.:
- 171-3405
- Mfr. Part No.:
- 74VHCT138AFT
- Manufacturer:
- Toshiba
Discontinued product
- RS Stock No.:
- 171-3405
- Mfr. Part No.:
- 74VHCT138AFT
- Manufacturer:
- Toshiba
Technical data sheets
Legislation and Compliance
Product Details
The 74VHCT138AFT is an advanced high speed CMOS 3-to-8 LINE DECODER fabricated with silicon gate C2MOS technology. It achieves the high speed operation similar to equivalent Bipolar Schottky TTL while maintaining the CMOS low power dissipation. When the device is enabled, 3 Binary Select inputs (A, B and C) determine which one of the outputs (Y0 to Y7) will go low. When enable input G1 is held low or either G2A or G2B is held high, decoding function is inhibited and all outputs go high. G1, G2A, and G2B inputs are provided to ease cascade connection and for use as an address decoder for memory systems. The input voltage are compatible with TTL output voltage. This device may be used as a level converter for interfacing 3.3 V to 5 V system. Input protection and output circuit ensure that 0 to 5.5 V can be applied to the input and output (Note) pins without regard to the supply voltage. These structure prevents device destruction due to mismatched supply and input/output voltages such as battery back up, hot board insertion, etc.
Wide operating temperature range: Topr = -40 to 125
High speed: tpd = 7.6 ns (typ.) at VCC = 5.0 V
Low power dissipation: ICC = 4.0 μA (max) at Ta = 25
Compatible with TTL inputs : VIL = 0.8 V (max): VIH = 2.0 V (min)
Power down protection is provided on all inputs and outputs.
Balanced propagation delays: tPLH ≈ tPHL
Pin and function compatible with 74 series(AC/HC/AHC/LV etc.)138 type.
High speed: tpd = 7.6 ns (typ.) at VCC = 5.0 V
Low power dissipation: ICC = 4.0 μA (max) at Ta = 25
Compatible with TTL inputs : VIL = 0.8 V (max): VIH = 2.0 V (min)
Power down protection is provided on all inputs and outputs.
Balanced propagation delays: tPLH ≈ tPHL
Pin and function compatible with 74 series(AC/HC/AHC/LV etc.)138 type.
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 16 |
Dimensions | 5 x 4.4 x 1mm |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Automotive Standard | AEC-Q100 |
Minimum Operating Supply Voltage | 4.5 V |
- RS Stock No.:
- 171-3405
- Mfr. Part No.:
- 74VHCT138AFT
- Manufacturer:
- Toshiba