Broadcom HCTL-2017-PLC, Decoder, 20-Pin PLCC
- RS Stock No.:
- 830-5110
- Mfr. Part No.:
- HCTL-2017-PLC
- Manufacturer:
- Broadcom
Stock information currently inaccessible
- RS Stock No.:
- 830-5110
- Mfr. Part No.:
- HCTL-2017-PLC
- Manufacturer:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Mounting Type | Surface Mount | |
| Package Type | PLCC | |
| Pin Count | 20 | |
| Dimensions | 0.355 x 0.355 x 0.156in | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Supply Voltage | 4.5 V | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Mounting Type Surface Mount | ||
Package Type PLCC | ||
Pin Count 20 | ||
Dimensions 0.355 x 0.355 x 0.156in | ||
Maximum Operating Supply Voltage 5.5 V | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Supply Voltage 4.5 V | ||
Minimum Operating Temperature -40 °C | ||
